50-position, 2-row right-angle male pin header with a 2.54mm pitch. Features copper alloy contacts with gold plating and a 0.24-inch mating length. Rated for 1A maximum current and operates between -55°C and 105°C. Through-hole mount termination with solder connection. Black housing color.
3M N3433-1002RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 82.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3433-1002RB to view detailed technical specifications.
No datasheet is available for this part.