
50-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a mating length of 0.24 inches. Designed for through-hole mounting with a solder termination. Maximum current rating of 1A and operating temperature range of -55°C to 105°C. Housing color is beige, with black ejector latches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3433-1003RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Beige |
| Length | 82.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3433-1003RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.