
This 50-position 2-row right angle rectangular connector features a current rating of 1A and a contact material of copper alloy. The connector has a gold plating and a contact mating length of 0.24inch. It is available in a bulk packaging with a quantity of 1050 pieces and is RoHS compliant. The connector has a flammability rating of UL94 V-0 and a housing color of black.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |