This 50-position 2-row through-hole connector features gold-plated male pins with a contact mating length of 0.24 inch and a pitch of 0.1 inch. The connector is part of the 3000 series and is RoHS compliant. It is available in bulk packaging with 300 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |