30 Position, 2 Row, 2.54mm Pitch Right Angle Ejector Header. Male pin contact type, copper alloy contact material with gold plating. Features a 1A current rating, 2A max current rating, and 1kV voltage rating. Black polyester insulation material with UL94 V-0 flammability rating. Through-hole mount with solder termination. Lead-free and RoHS compliant.
3M N3440-5002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.