This 30-position rectangular connector features square male pins with a copper alloy contact material and a gold mating finish. The insulation is made of glass and is black in color, meeting the UL94 V-0 flammability rating. The connector operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the 3M N3440-5203RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3440-5203RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3440-5203RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.