
30-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts with gold plating and a 1A current rating, suitable for solder termination. Straight, top-entry, through-hole mounting design with a black polyester insulator and copper alloy contacts. UL approved and RoHS compliant, this component offers a 2A maximum current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3440-6002RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 57.53mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3440-6002RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
