
This 2-row cable features copper alloy contacts and black/beige insulation. It has a height of 13.3mm and a lead length of 3m. The cable is available in quantities of 200. It is designed for sensing distances of up to 3m.
Sign in to ask questions about the 3M N3505-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3505-3 technical specifications.
| Color | Black, Beige |
| Contact Material | Copper Alloy |
| Height | 13.3mm |
| Lead Length | 3m |
| Length | 3m |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Sensing Distance | 3m |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M N3505-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.