
This 2-row straight pin header features contacts made of copper alloy with tin plating, rated for 1A current and operating within a temperature range of -55°C to 105°C. It is available in quantities of 200 and is compliant with RoHS regulations. The header is terminated with solder and has a pitch of 2.54mm.
Sign in to ask questions about the 3M N3518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3518 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
