This 24-contact DIP connector features gold plating for reliable connections. It is designed for through-hole mounting and is available in bulk packaging. The 2.54mm pitch ensures accurate alignment and secure connections.
3M N3627-5403 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.