This 24-contact right-angle ejector header features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1.75A. The header is available in a right-angle body orientation and is suitable for use in a variety of applications.
3M N3627-5502 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1.75A |
| Height | 8.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.