This 24-position, 2-row rectangular connector features a 0.1inch pitch and gold-plated contacts. It is designed for through-hole mounting and is available in a bulk packaging quantity of 300. The connector is RoHS compliant and suitable for general use.
3M N3627-5502RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.