This 24-contact DIP connector features gold plating for reliable electrical connections. It is designed for through-hole mounting and is available in bulk packaging. The 2.54mm pitch ensures precise alignment and secure connections. This connector is not radiation hardened and is not compliant with RoHS regulations.
3M N3627-56K2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.