This 24-contact 2-row through-hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is not RoHS compliant and has a solder termination. It is designed for use in through-hole applications.
Sign in to ask questions about the 3M N3627-6003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3627-6003 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M N3627-6003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.