This 24-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a gold-plated contact surface and is not radiation hardened.
Sign in to ask questions about the 3M N3627-62K2RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3627-62K2RB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3627-62K2RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.