This 24-contact rectangular connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a solder termination. It is designed for through hole mounting.
3M N3627-6503UG technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.