64-position, 2-row right-angle male header connector with a 2.54mm pitch. Features gold-plated copper alloy male pin contacts for reliable mating, rated for 2A current. Designed for through-hole mounting with solder termination, operating across a -55°C to 105°C temperature range. Black housing and color for clear identification.
3M N3764-5202RB technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 24.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 100.71mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3764-5202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.