
This 64-position 2-row through-hole header features gold-plated contacts with a 0.1inch pitch. It is available in a bulk packaging quantity of 200 pieces. The header is designed for use in applications where a secure and reliable connection is required. It is RoHS compliant and suitable for use in a variety of electronic devices. The header is made by 3M and is part of the 3000 series. It has a contact mating length of 0.24inch and is suitable for use in through-hole mounting applications.
3M N3764-5203RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.