
64-position, 2-row straight shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 1A current rating and 2A max current rating. Designed for through-hole mounting with solder termination, operating within a -55°C to 105°C temperature range. The black, UL94 V-0 rated housing ensures durability and safety.
3M N3764-6002RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 100.71mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3764-6002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.