
64-position, 2-row straight shrouded header with 2.54mm lead pitch and 0.1-inch row spacing. Features male pin contacts made of copper alloy, bronze, and copper with gold plating, rated for 2A current and 350V working voltage. Designed for through-hole mounting with solder termination, offering a mating length of 0.24 inches and 200 mating cycles. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating and black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3764-6302RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 27.2mm |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 100.71mm |
| Mating Cycles | 200 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N3764-6302RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
