
This 64-position 2-row through hole header features copper alloy contacts with gold plating, supporting up to 1A of current. It is designed for use in applications where a high number of connections are required. The header is not RoHS compliant, and it is part of the 3000 series. It is available in a through hole termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3764-6602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N3764-6602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.