Right-angle male pin header connector with 128 positions and 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. Constructed with a copper alloy contact material and gold plating, it offers a 1A maximum current rating and operates within a -55°C to 105°C temperature range. This through-hole mount component has a black housing, a contact mating length of 0.24 inches, and is lead-free and RoHS compliant.
3M N3764-L302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 32.5mm |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 100.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3764-L302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.