Right-angle male pin header connector with 10 positions and 2 rows on a 2.54mm pitch. Features gold-plated square contacts for mating and a maximum current rating of 1A. Constructed with a black glass-filled insulation material and a black housing, this component offers a wide operating temperature range from -55°C to 105°C. It is designed for through-hole mounting with solder termination and meets UL94 V-0 flammability rating.
3M N3793-1303RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 32.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3793-1303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.