
This 10-position, 2-row through hole header has a current rating of 1A and a voltage rating of 1kV. It features a 2.54mm pitch and is packaged in a tray with 100 units. The header is made of copper alloy with a gold plating and is not RoHS compliant. It has a flammability rating of UL94 V-0 and is suitable for use in applications where high voltage and current are required.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
