Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N4610-2051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4610-2051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.