This 10-position, 2-row surface mount rectangular connector has a maximum current rating of 1A and operates over a temperature range of -55°C to 105°C. It features a black housing and gold-plated contacts. The connector is available in a bulk packaging quantity of 300 pieces. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |