
10-position, 2-row male pin header for surface mount applications. Features gold-plated copper alloy contacts, a 2.54mm pitch, and a straight orientation. Designed for high-temperature operation from -55°C to 105°C with a 1A maximum current rating. Housing is black, lead-free, and RoHS compliant.
3M N4610-2250-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N4610-2250-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.