20-position, 2-row shrouded header with straight, surface mount orientation and a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 1A maximum current rating and a mating length of 0.243 inches. The black housing has a depth of 8.4mm and a length of 50.9mm, operating within a temperature range of -55°C to 105°C. Termination is via solder, with a row spacing of 0.1 inches.
Sign in to ask questions about the 3M N4620-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N4620-2000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4620-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
