
Surface mount straight header with 20 positions and 2 rows, featuring male pin contacts made of copper and copper alloy with gold plating. This component offers a 1.25A current rating, operates within a -55°C to 105°C temperature range, and has a 2.54mm pitch. The black housing is UL94 V-0 flammability rated and the product is lead-free and SVHC compliant.
Sign in to ask questions about the 3M N4620-2000RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N4620-2000RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.25A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 50.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | N4600 |
| Termination | Solder |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N4620-2000RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.