26-position, 2-row male pin header for surface mount applications. Features a 2.54mm pitch and 0.1inch row spacing. Constructed with a copper alloy contact material and tin/gold plating for reliable mating. Operates within a temperature range of -55°C to 105°C with a maximum current rating of 1A. Black glass-filled housing ensures durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N4626-2300-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 58.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N4626-2300-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.