40-position, 2-row shrouded header with straight, surface-mount termination. Features male pin contacts made of copper alloy with tin and gold plating, rated for 1A current. Operates within a temperature range of -55°C to 105°C. Housing is black, with a 2.54mm pitch and 0.1-inch row spacing.
Sign in to ask questions about the 3M N4640-2300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N4640-2300 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.4mm |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Black |
| Length | 76.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | N4600 |
| Termination | Solder |
| Weight | 1lb |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4640-2300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.