This 10-position header features a current rating of 1A and is constructed with copper alloy contacts plated with tin. It is available in a package quantity of 100 and is suitable for surface mount applications. The header is not RoHS compliant. It has a pitch of 2.54mm and is part of the N4600 series.
Sign in to ask questions about the 3M N4650-2300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N4650-2300 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | N4600 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N4650-2300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.