The 3M N4650-2300RB is a 50-contact shrouded ejector header with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for surface mount applications. The header has a maximum current rating of 1.25A and operates within a temperature range of -55°C to 105°C. The termination method is solder, and the polarization type is center slot.
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.25A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |