Memory Card Connectors 50P HEADER LOW PRO CF TYPE II
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount, Reverse |
| Number of Positions | 50 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 7E50 |
| RoHS | Compliant |