This 50-position 2-row right angle surface mount header features copper alloy contacts with gold plating, a current rating of 500mA, and a voltage rating of 500V. It is compliant with RoHS and has a flammability rating of UL94 V-0. The header is available in a tape and reel packaging with a pitch of 1.27mm and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N7E50-M516RA-40-WF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-M516RA-40-WF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.