Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N7E50-M516RB-40-WFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N7E50-M516RB-40-WFC technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 49.94 |
| Product Depth (mm) | 38.65 |
| Product Height (mm) | 6.3 |
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Cage Code | 76381 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M N7E50-M516RB-40-WFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.