
50-position, right-angle, male memory card connector for SD and microSD applications. Features a 0.635mm pitch and gold-plated copper alloy contacts for reliable signal integrity. Rated for 500mA current and operates within a -40°C to 85°C temperature range. Constructed from UL94 V-0 rated polyester, this surface-mount component is RoHS compliant and lead-free.
Sign in to ask questions about the 3M N7E50-M516RB-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N7E50-M516RB-50 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 38.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 38.65mm |
| Lead Free | Lead Free |
| Length | 49.94mm |
| Material | Polyester |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Standard |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-M516RB-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
