
This 50-contact SMD/SMT modular RJ11 connector features a thermoplastic body and copper alloy contacts with gold plating. It has a current rating of 500mA and is available in a package quantity of 270 units per tray. The connector is designed for surface mount applications and has a right-angle orientation. It is not RoHS compliant.
Sign in to ask questions about the 3M N7E50-M516TC-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N7E50-M516TC-50 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Length | 3m |
| Length | 3m |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Sensing Distance | 3m |
| Series | 7E50 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N7E50-M516TC-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.