The 3M N7E50-N516EB-40-WF is a 50-position, 2-row right angle surface mount connector with a gold contact plating and a maximum current rating of 500mA. It is available in a tape and reel packaging format with 720 pieces per package. The connector has a pitch of 0.635mm and is part of the N7E50 series. It is designed for use in surface mount applications and is suitable for reverse mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Series | N7E50 |
| RoHS | Compliant |