Memory Card Connectors CF CARD HDR 31.6MM INVERSE
3M N7E50-N516RA-40 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.65mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-N516RA-40 to view detailed technical specifications.
No datasheet is available for this part.