3M N7E50-N516RA-40-WF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.65mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 49.94mm |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-N516RA-40-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.