
This 50-position 2-row SMD/SMT male connector features a copper alloy contact material with gold plating and a lead-free construction. It has a maximum current rating of 500mA and is designed for surface mount, reverse applications. The connector is packaged on a tape and reel and is RoHS compliant. It has a depth of 38.65mm and a length of 49.94mm, with a right-angle orientation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.65mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 49.94mm |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| RoHS | Compliant |