3M N7E50-N516RB-50-WF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.65mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-N516RB-50-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.