
This 50-position 2-row right angle surface mount RJ11 connector features a copper alloy contact material with gold plating. It has a maximum current rating of 500mA and is lead free. The connector is packaged in tape and reel format with a package quantity of one. It is designed for surface mount applications and has a termination of solder.
3M N7E50-Q516RA-50-WF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 7E50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-Q516RA-50-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.