
3M N7E50-Q516RB-40-WF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| Length | 47mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-Q516RB-40-WF to view detailed technical specifications.
No datasheet is available for this part.
