
Right-angle, surface-mount modular connector featuring 50 contacts and 50 positions across two rows. Constructed with a copper alloy contact material and gold plating, it offers a 1.27mm pitch and a maximum current rating of 500mA. Operating within a temperature range of -40°C to 85°C, this lead-free and RoHS-compliant component is supplied on tape and reel for efficient assembly.
3M N7E50-Q516RB-50-WF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Solder |
| Weight | 23.75lb |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-Q516RB-50-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.