Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N7E50-Q516TC-50-WF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 720 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 7E50 |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-Q516TC-50-WF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
