3M N7E50-Q516TH-40-WF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7E50 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N7E50-Q516TH-40-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.