3M N7E50-R516RA-50-WF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 38.6mm |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7E50 |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-R516RA-50-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.