This 50-position modular connector features a 1.27mm pitch and is designed for surface mount applications. It is lead free and RoHS compliant, with a gold contact plating for reliable connections. The connector is available in tape and reel packaging, with a single unit per package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N7E50-R516RB-50-WF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M N7E50-R516RB-50-WF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.